Switch Slide
48BFSP1M2RT
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
30000
Actuator Length (mm)
3.1
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.3
Terminal Pitch (mm)
2.54
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Sub-Miniature
Body Length (mm)
10.16
Body Depth (mm)
5.08
Body Height (mm)
9.81
Product Length (mm)
10.16
Product Depth (mm)
5.08
Product Height (mm)
12.91
Order Quantity

