Arrow Electronic Components Online
LEDs

4892

Neo Pixel Addressable RGB LEDs Slim Flat 3.2mm X 1.0mm 10 Pack

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    1.48 mm
  • Package Length
    3.2 mm

Documentation and Resources

Datasheets
Design resources