Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Thermal Management
/
ThermalManagement_Accessories
/
ThermalManagement_Accessories_ThermalManagementAccessories
/
489-1635-L21 - SANYO DENKI
Thermal Management Accessories
489-1635-L21
Thrml Mgmt Access Plug Cord
SANYO DENKI
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Plug Cord
Product Length (mm)
2100
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model