Arrow Electronic Components Online
4885227G|MGCHEM|simage
4885227G|MGCHEM|limage
Solders

4885-227G

Electronic Grade Sn63Pb37 RA Solder Wire

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8311.30.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Form
    Wire
  • Flux Type
    Rosin Activated
  • Alloy Composition
    Sn63Pb37
  • Metal Content (%)
    97.8
  • Wire Size (AWG)
    21
  • Wire Diameter (mm)
    0.81
  • Melting Temperature (°C)
    183
  • Package
    Spool
  • Product Weight (g)
    227

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources