Arrow Electronic Components Online
External Plug-In Adapters

4880

Plug-In Adapter Single-OUT 3V to 12V 5A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Adjustable
  • Output Voltage (V)
    3 to 12
  • Output Current (A)
    5
  • Maximum Input Current (A)
    1.5
  • Input Frequency (Hz)
    50|60
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Mounting
    Screw
  • Package Height
    32 mm
  • Package Width
    50 mm
  • Package Length
    118 mm

Documentation and Resources

Datasheets
Design resources