Arrow Electronic Components Online
487576-4|TE|simage
487576-4|TE|limage
Dev Kit

487576-4

Conn FFC Connector SKT 12 POS 1.27mm Solder ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    20.82
  • Product Depth (mm)
    6.09
  • Product Height (mm)
    7.87
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources