Arrow Electronic Components Online
4871|KEYSTONE|originalImage
4871|KEYSTONE|limage
Standoffs

4871

Standoff Round Swage F/F 2-56-THD Steel Matte Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Swage
  • Gender
    F/F
  • Material
    Steel
  • Thread Size
    #2-56
  • Thread Depth (mm)
    1.57
  • Panel Thickness A (Metric) (mm)
    1.52
  • Finish
    Matte Tin
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources