Inductor Surface Mount
48680SC
Inductor Power Shielded Wirewound 68uH 20% 10KHz 33Q-Factor 1.8A 0.145Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
68u
Tolerance
20%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
1.8
Maximum Saturation Current (A)
1.8
Maximum DC Resistance (Ohm)
0.145
Minimum Quality Factor
33(Typ)
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
9M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
6

