Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Function
RS-232 to RS-485 Converter
Data Rate (Mbps)
0.1152(Max)
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
14
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
18.43
Package Width
54.5
Package Length
84.34

