Arrow Electronic Components Online
Specialized Interfaces

485LDRC9

RS-422/485 Converter, Industrial

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Category
    RS-232 to RS-485 Serial Converter
  • Interface Type
    Serial
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources