Arrow Electronic Components Online
No Image Available
Misc Products

485ELC

High Speed Ethernet Data Line Protector

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources