Switch Push Button
4843A02
Switch Push Button OFF Mom DPDT Round Plunger 6A 250VAC Momentary Panel Mount/Through Hole PC Pins
APEMProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
OFF Mom
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
2000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
10000
Actuator Color
Black
Actuator Length (mm)
7.3
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (mm)
21
Product Depth (mm)
16.5
Product Height (mm)
34.3

