Connector USB
48408-0003
Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 3.0 Type A
Gender
RCP
Number of Terminals
9
Number of Contacts
9
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2/2.5
Body Orientation
Straight
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
5000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
1.9
Product Length (mm)
15.6
Product Depth (mm)
6.95
Tradename
USB
Product Height (mm)
15
Mounting
Through Hole
Order Quantity

