Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
35.43
Product Depth (mm)
17.78
Product Height (mm)
5.08
Mounting
Through Hole

