Resistor Networks and Arrays
4816P-T01-104LF
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
100K
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
1.28
Power Rating per Resistor (W)
0.16
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
SOM
Package Shape
Rectangular
Package/Case
SOM
Product Length (mm)
11.18
Product Depth (mm)
7.62
Product Height (mm)
2.03
Seated Plane Height (mm)
2.16
Mounting
Surface Mount

