Arrow Electronic Components Online
4816P2222LF|BOURNS|simage
4816P2222LF|BOURNS|limage
Resistor Networks and Arrays

4816P-2-222LF

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

Bourns
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.57
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Network
  • Number of Resistors
    15
  • Resistance Value (Ohm)
    2.2K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    1.28
  • Power Rating per Resistor (W)
    0.08
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    BUS
  • Termination Style
    Gull Wing
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tape and Reel
  • Package Type
    SOM
  • Package Shape
    Rectangular
  • Package/Case
    SOM
  • Product Length (mm)
    11.18
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    2.03
  • Length Tolerance (mm)
    ±0.12
  • Depth Tolerance (mm)
    ±0.25
  • Height Tolerance (mm)
    ±0.12
  • Seated Plane Height (mm)
    2.16
  • Mounting
    Surface Mount
  • Family/Series
    4800P
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources