Resistor Networks and Arrays
4816P-1-332LF
Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
3.3K
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
1.28
Power Rating per Resistor (W)
0.16
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SOM
Package Shape
Rectangular
Package/Case
SOM
Product Length (mm)
11.18
Product Depth (mm)
7.62
Product Height (mm)
2.03
Length Tolerance (mm)
±0.12
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.12
Seated Plane Height (mm)
2.16
Mounting
Surface Mount

