Resistor Networks and Arrays
4816P-1-271
Res Thick Film NET 270 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
270
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
1.28
Power Rating per Resistor (W)
0.16
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SOM
Package Shape
Rectangular
Package/Case
SOM
Product Length (mm)
11.18
Product Depth (mm)
7.62
Product Height (mm)
2.03
Seated Plane Height (mm)
2.16
Mounting
Surface Mount

