Arrow Electronic Components Online
480X|SWTCHCRF|simage
480X|SWTCHCRF|limage
Connector Audio and Video

480X

Conn 1/4" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Phone Plug
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    81.75
  • Mounting
    Cable Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources