Connector Accessories
48099-5701
Connector Accessories Mini-PCI Latch Straight Mini PCI Express T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Mini-PCI Latch
Connector Type
Connector Card Edge
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Weight (g)
1.25
Product Length (mm)
28.44
Product Height (mm)
6.5
Tradename
Mini PCI Express
Order Quantity

