Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Latch
Connector Type
Connector Card Edge
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Weight (g)
1.075
Product Length (mm)
28.45
Product Height (mm)
4.8
Tradename
Mini PCI Express

