Arrow Electronic Components Online
480749103|MOLEX|simage
480749103|MOLEX|limage
Connector Telephone and Telecom

48074-9103

Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 16 Terminal 1 Port Cat 5/Cat 5e T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5/Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    5.5VDC
  • Maximum Contact Resistance (mOhm)
    1.2
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Weight (g)
    5.65
  • Product Length (mm)
    16.2
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    13.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources