Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Rectangular
Material
Nylon
Color
Red
Packaging
Bag
Product Length (mm)
32.51
Order Quantity

