Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.25
Output Power (W)
3
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
3%
Load Regulation
5%
Maximum Input Current (A)
0.15
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
72(Typ)
Configurable
No
Power Indicator
No
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Weight (g)
16
Mounting
Through Hole
Package Height
16
Package Width
25
Package Length
25
PCB changed
4
Pin Count
4

