Arrow Electronic Components Online
480172|FLIR|simage
480172|FLIR|limage
Test and Measurement Accessories

480172

AC Line Separator for Multimeter

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    AC Line Separator
  • Equipment Type
    Multimeter
  • Product Weight (g)
    164.4
  • Dimensions (mm)
    133x51x25

Documentation and Resources

Datasheets
Design resources