Connector Discrete Wire Housing
480053-5
Conn Housing PL 1 POS ST Cable Mount Red Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
1
Number of Rows
1
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
13.43
Product Depth (mm)
10.41
Product Height (mm)
32.51
Mounting
Cable Mount

