Connector Discrete Wire Housing
480003-5
Conn Housing RCP 6 POS 9.14mm ST Panel Mount Natural Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
9.14
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
38.1
Product Height (mm)
24
Mounting
Panel Mount

