Capacitor Aluminum Electrolytic
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.705
Equivalent Series Resistance Type
Standard
IR (mA)
2.51
IL (uA)
2350@2Min|7050@1Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
22 X 51
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
22
Product Height (mm)
51
Lead Diameter (mm)
0.8
Order Quantity

