Capacitor Aluminum Electrolytic
477CKE050M
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.353 Ohm 0.705A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.353
Equivalent Series Resistance Type
Standard
IR (mA)
0.705
IL (uA)
705@1Min|235@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
10
Product Height (mm)
20
Lead Diameter (mm)
0.6
Order Quantity

