Test and Measurement Accessories
4777-C-36
BNC Male With Strain Relief To Micrograbber Test Clips
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Test Lead
Maximum Operating Temperature (°C)
50
Dimensions (mm)
1114.05

