Arrow Electronic Components Online
4771242|POMONA|simage
4771242|POMONA|limage
Test and Measurement Accessories

4771-24-2

Patch Cord for Cable Tester

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Equipment Type
    Cable Tester
  • Maximum Operating Temperature (°C)
    50
  • Dimensions (mm)
    610
Order Quantity

Documentation and Resources

Datasheets
Design resources