Capacitor Aluminum Electrolytic
476CKH025M
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.9383 Ohm 0.1A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
4.9383
Equivalent Series Resistance Type
Standard
IR (mA)
0.1
IL (uA)
35.25@1Min|11.75@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.5
Order Quantity

