Connector Audio and Video
476591100
Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
HDMI
Gender
RCP
Number of Contacts
19
Terminal Pitch (mm)
0.5
Number of Terminals
19
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Shell Material
Brass Alloy
Shell Plating
Gold Over Nickel
Housing Color
Black
Product Length (mm)
15
Product Height (mm)
8.55
Mounting
Surface Mount
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold Over Nickel
Contact Material
Brass Alloy

