Arrow Electronic Components Online
476420001|MOLEX|limage
476420001|MOLEX|simage
Connector USB

476420001

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro USB 2.0 Type B
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.65
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (1.8/1)/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    7.23
  • Product Height (mm)
    2.94
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources