Arrow Electronic Components Online
476103|ABBATRON|simage
476103|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

476-103

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Maximum Operating Temperature (°C)
    115.5
  • Packaging
    Bulk
  • Product Diameter (mm)
    9.65
  • Product Length (mm)
    38.1
Order Quantity

Documentation and Resources

Datasheets
Design resources