Test Clips, Leads and Probes - End Connectors
476-102
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Maximum Operating Temperature (°C)
115.5
Packaging
Bulk
Product Diameter (mm)
9.65
Product Length (mm)
38.1
Order Quantity

