Arrow Electronic Components Online
475TTA050M|CORNELL|simage
475TTA050M|CORNELL|limage
Capacitor Aluminum Electrolytic

475TTA050M

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 13mm) Axial 42.3284 Ohm 0.036A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    42.3284
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.036
  • IL (uA)
    7.05@1Min|3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    5 X 13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    5
  • Product Height (mm)
    13
  • Lead Diameter (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources