Arrow Electronic Components Online
4755|ADAFRUIT|limage
4755|ADAFRUIT|originalImage
Battery Chargers

4755

Battery Chargers 1-OUT 4.4V

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Style
    Desktop Adapter
  • Input Voltage (V)
    10
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    4.4
  • Power Indicator
    Yes

Documentation and Resources

Datasheets
Design resources