Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Jack
Head Type
Hex
Point Type
Die
Material
Steel ASTM-108
Finish
Zinc Yellow Chromate ASTM-B-633
Thread Size
#4-40
Thread Length (Imperial) (in)
5/16
Body Length (Imperial) (in)
5/16
Head Height (Imperial) (in)
3/16
Packaging
Bulk

