Screws
4750-2
Screw Jack Hex-HD 4-40-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Jack
Head Type
Hex
Drive Size
3/16in
Point Type
Die
Material
Steel
Finish
None
Thread Size
#4-40
Thread Length (Metric) (mm)
6.35
Thread Length (Imperial) (in)
1/4
Body Length (Metric) (mm)
6.35
Body Length (Imperial) (in)
1/4
Head Height (Metric) (mm)
4.76
Head Height (Imperial) (in)
3/16
Threads per Inch
40
Packaging
Bulk
Head Width (Metric) (mm)
4.76
Head Width (Imperial) (in)
3/16
Head Width (Imperial - Decimal) (in)
0.1875

