Capacitor Film
474I2470DQA1K
Cap Film Suppression X1 0.047uF 1000VDC/440VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.047uF
Tolerance
10%
Voltage
1000VDC|440VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X1
Size (mm)
18 X 7.5 X 13.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
18
Product Depth (mm)
7.5
Product Height (mm)
13.5
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
13.5

