Capacitor Film
473PPB162K
Cap Film 0.047uF 1600V PP 10%( 32 X 11 X 20mm) Radial 27.5mm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.047uF
Tolerance
10%
Voltage
650VAC|1600VDC
Dielectric
PP
Special Features
High Voltage|High Pulse Currents
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
32 X 11 X 20
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
32
Product Depth (mm)
11
Product Height (mm)
20
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Seated Plane Height (mm)
20

