Arrow Electronic Components Online
473|ADAFRUIT|simage
473|ADAFRUIT|limage
Switch Push Button

473

Switch Push Button OFF Mom SPST Round Button Momentary Panel Mount Solder Lug

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    OFF Mom
  • Actuator Color
    Translucent Red
  • Actuator Length (mm)
    3
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    12.5
  • Body Orientation
    Straight
  • Body Length (mm)
    29.5
  • Body Depth (mm)
    29.5
  • Body Height (mm)
    19.2
  • Product Weight (g)
    12
  • Product Length (mm)
    33.2
  • Product Depth (mm)
    33.2
  • Product Height (mm)
    38.2

Documentation and Resources

Datasheets
Design resources