Reduced Price
Switch Push Button
472
Switch Push Button OFF Mom SPST Round Button Momentary Panel Mount Solder Lug
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
OFF Mom
Actuator Color
Translucent Pink
Actuator Length (mm)
3
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
12.5
Body Orientation
Straight
Body Length (mm)
29.5
Body Depth (mm)
29.5
Body Height (mm)
19.2
Product Weight (g)
12
Product Length (mm)
33.2
Product Depth (mm)
33.2
Product Height (mm)
38.2

