Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.31
Output Power (W)
7.5
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
0.3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
82(Min)
Configurable
No
Power Indicator
No
Ripple and Noise
180mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
56
Mounting
Through Hole
Package Height
24.5
Package Width
35
Package Length
41
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4

