Arrow Electronic Components Online
4719|POMONA|simage
4719|POMONA|limage
Connector Other

4719

Conn BNC-Bantam Plug F/M 1/1 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Bantam Plug
  • Gender
    F/M
  • Number of Contacts
    1/1
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    500VAC
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    66.8
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources