Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.22
Output Power (W)
5
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
85
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.3%
Load Regulation
0.5%
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2
Efficiency (%)
79
Configurable
No
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Mounting
Through Hole
Package Height
21.8
Package Width
26.7
Package Length
31.7
PCB changed
4
Pin Count
4

