Arrow Electronic Components Online
471554001|MOLEX|originalImage
471554001|MOLEX|limage
Connector SCSI

47155-4001

Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SATA
  • Gender
    PL
  • Number of Terminals
    7
  • Number of Contacts
    7
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    15V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Weight (g)
    0.908
  • Product Length (mm)
    16.9
  • Product Depth (mm)
    6.45
  • Product Height (mm)
    8.4
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources