Power Management Development Boards and Kits
4712
LC709203F Battery Management Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Development Board
Supported Device Technology
Battery Management
Input Voltage Range
5VDC(Typ)|3.3VDC(Typ)
Supported Device
LC709203F

