Arrow Electronic Components Online
471042|DIGILENT|simage
471042|DIGILENT|limage
RF/Wireless Development Boards and Kits

471-042

Ettus USRP B200 with Enclosure kit

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992a.
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    AD9364
  • Supported Device Technology
    Cellular Module
  • Typical Operating Frequency (MHz)
    6000(Max)
  • Interface Type
    USB
  • Typical Output Power (dBm)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45

Documentation and Resources

Datasheets
Design resources